XP Power JCK Isolated DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 18 V dc Input, 15W, Through Hole, +100°C Max
- RS Stock No.:
- 122-7412
- Mfr. Part No.:
- JCK1512D15
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7412
- Mfr. Part No.:
- JCK1512D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.16mm |
Width | 25.4mm |
Length | 50.8mm |
Series | JCK |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |