XP Power IQ DC-DC Converter, 5V dc/ 200mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-7057
- Mfr. Part No.:
- IQ4805SA
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD10.34
(exc. GST)
SGD11.27
(inc. GST)
Units | Per unit |
1 - 4 | SGD10.34 |
5 - 9 | SGD10.03 |
10 + | SGD9.72 |
- RS Stock No.:
- 122-7057
- Mfr. Part No.:
- IQ4805SA
- Manufacturer:
- XP Power
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IQ Series of Isolated DC-DC Converters
The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Semi-regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
High efficiency of up to 89%
Convection-cooled
1000 VDC in isolation, 3000 VDC in isolation option available
Semi-regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
High efficiency of up to 89%
Convection-cooled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 43.2 → 52.8 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Width | 6mm |
Length | 19.5mm |
Depth | 10mm |
Series | IQ |
Load Regulation | Maximum of 4% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 78% |