XP Power IH DC-DC Converter, ±12V dc/ ±84mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6920
- Mfr. Part No.:
- IH0512D
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD12.69
(exc. GST)
SGD13.83
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.69 |
5 - 9 | SGD12.41 |
10 + | SGD12.04 |
- RS Stock No.:
- 122-6920
- Mfr. Part No.:
- IH0512D
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1kV dc |
Depth | 6.88mm |
Width | 10.16mm |
Length | 20.32mm |
Series | IH |
Load Regulation | ±10% |
Efficiency | 78% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |