XP Power JHM15 DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 36 V dc Input, 15W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 122-6244
- Mfr. Part No.:
- JHM1524D15
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-6244
- Mfr. Part No.:
- JHM1524D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JHM15 Series of Isolated DC-DC Converters
The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1 x 1.6 footprint and attributes a high efficiency of up to 87%.
15 W, isolated DC-DC converters
Wide -20 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
Compact 1 x 1.6 footprint
Wide -20 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
Compact 1 x 1.6 footprint
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 1.6 in |
Isolation Voltage | 4kV ac |
Depth | 10.2mm |
Width | 25.4mm |
Length | 40.6mm |
Series | JHM15 |
Railway Approved | No |
Load Regulation | ±1 (10 → 100% Load) %, ±2 (0 → 10% Load) % |
Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN 61204-3, EN55011, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F |
Medical Approved | Yes |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |