XP Power ISH DC-DC Converter, 24V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-5924
- Mfr. Part No.:
- ISH1224A
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD14.16
(exc. GST)
SGD15.43
(inc. GST)
Units | Per unit |
1 - 9 | SGD14.16 |
10 - 18 | SGD13.87 |
19 + | SGD13.45 |
- RS Stock No.:
- 122-5924
- Mfr. Part No.:
- ISH1224A
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 83mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8.3mm |
Length | 12.7mm |
Depth | 7mm |
Series | ISH |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +105°C |