Chinfa HDD60 DC-DC Converter, 24V dc/ 2.5A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C
- RS Stock No.:
- 178-188
- Mfr. Part No.:
- HDD60-12S24T
- Manufacturer:
- Chinfa
Discontinued product
- RS Stock No.:
- 178-188
- Mfr. Part No.:
- HDD60-12S24T
- Manufacturer:
- Chinfa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.
Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting
Note
Use chassis as heatsink or fan force cooling. Do not exceed maximum case temperature of 95°C. Operating temperature is without de-rating.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 60W |
Input Voltage Nominal | 12 V dc |
Output Current | 2.5A |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case HH 60-T |
Isolation Voltage | 1.5kV dc |
Depth | 22.35mm |
Length | 139.7mm |
Series | HDD60 |
Efficiency | 84% |
Minimum Temperature | -25°C |
Maximum Temperature | +71°C |