- RS Stock No.:
- 739-6033
- Mfr. Part No.:
- FAN5361UMP15X
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 739-6033
- Mfr. Part No.:
- FAN5361UMP15X
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 1.5 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 6.6 MHz |
Package Type | UMLP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.5mm |
Switching Regulator | Yes |
Length | 2mm |
Efficiency | 92% |
Height | 0.5mm |
Width | 2mm |