- RS Stock No.:
- 812-0367
- Mfr. Part No.:
- TPS23757PW
- Manufacturer:
- Texas Instruments
30 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD6.526
(exc. GST)
SGD7.113
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | SGD6.526 | SGD32.63 |
15 - 20 | SGD6.28 | SGD31.40 |
25 + | SGD5.888 | SGD29.44 |
*price indicative |
- RS Stock No.:
- 812-0367
- Mfr. Part No.:
- TPS23757PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Maximum Switching Frequency | 278 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +125 °C |
Input Voltage Range | 0 → 57 V |
Operating Temperature Range | -40 → +125 °C |
Minimum Input Voltage | 0 V |
Minimum Operating Temperature | -40 °C |