- RS Stock No.:
- 178-5855
- Mfr. Part No.:
- BM1P062FJ-E2
- Manufacturer:
- ROHM
180 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
SGD1.695
(exc. GST)
SGD1.848
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD1.695 | SGD16.95 |
50 - 90 | SGD1.524 | SGD15.24 |
100 - 240 | SGD1.385 | SGD13.85 |
250 - 990 | SGD1.271 | SGD12.71 |
1000 + | SGD1.173 | SGD11.73 |
*price indicative |
- RS Stock No.:
- 178-5855
- Mfr. Part No.:
- BM1P062FJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The PWM type DC/DC converter (BM1Pxxx) for AC/DC provide an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With switching MOSFET and current detection resistors as external devices, a higher degree of design freedom is achieved. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.
PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Maximum Switching Frequency | 70 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.37mm |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +105 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 14.5 V |
Minimum Input Voltage | 8.9 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 20mA |
Minimum Output Voltage | 10.5 V |