- RS Stock No.:
- 162-8189
- Mfr. Part No.:
- LM25118MH/NOPB
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 73)
SGD6.674
(exc. GST)
SGD7.275
(inc. GST)
Units | Per unit | Per Tube* |
73 + | SGD6.674 | SGD487.202 |
*price indicative |
- RS Stock No.:
- 162-8189
- Mfr. Part No.:
- LM25118MH/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller, Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 575 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTTSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 4A |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.23 V |