- RS Stock No.:
- 791-8068
- Mfr. Part No.:
- A1287
- Manufacturer:
- Sefram
Discontinued product
- RS Stock No.:
- 791-8068
- Mfr. Part No.:
- A1287
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Sefram DAS 20 & DAS 40 Accessory Clamp A1287
3 measuring ranges (30A/300A/3000A AC)
Over-range detection with LED
Voltage output: 33,3mV/A 3,33mV/A and 0,333mV/A with 1% accuracy
Wide frequency bandwidth: 10Hz to 8kHz
Powered by rechargeable batteries or mains (with adapter supplied)
Safety: 1000V - CAT III
Over-range detection with LED
Voltage output: 33,3mV/A 3,33mV/A and 0,333mV/A with 1% accuracy
Wide frequency bandwidth: 10Hz to 8kHz
Powered by rechargeable batteries or mains (with adapter supplied)
Safety: 1000V - CAT III
Sefram Data Acquisition
Specifications
Attribute | Value |
---|---|
Accessory Type | Flexible Clamp |
For Use With | Digital Multimeter |