- RS Stock No.:
- 175-2551
- Mfr. Part No.:
- DAS60P
- Manufacturer:
- Sefram
Discontinued product
- RS Stock No.:
- 175-2551
- Mfr. Part No.:
- DAS60P
- Manufacturer:
- Sefram
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The new Data Acquisition Solution DAS60 is part of the family of standalone, portable, battery operated instruments dedicated to high-speed recording. With 6 isolated channels, 16 logical inputs, 2 Pt100/Pt1000 inputs, more than 9 hours autonomy, a 64GB memory, the DAS60 is the ideal tool for R&D, diagnostic and maintenance. With a special function of Power Analysis, you can record all your parameters on a Single-Phase and Three-Phase network up to 400Hz.
6 analogue isolated channels
Universal input
DC, AC+DC RMS voltage measurement
Frequency, counter
Temperature: thermocouple, Pt100/Pt1000 (2 separate channels)
Network and power analysis function (up to 400Hz) with trigger on parameters
Inrush current measurement
PWM measurement
64 GB internal hard disk
32 Mword memory
Universal input
DC, AC+DC RMS voltage measurement
Frequency, counter
Temperature: thermocouple, Pt100/Pt1000 (2 separate channels)
Network and power analysis function (up to 400Hz) with trigger on parameters
Inrush current measurement
PWM measurement
64 GB internal hard disk
32 Mword memory
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 6, 16 |
Sampling Rate | 1Msps |
Resolution | 14 bit |
Power Source | Battery, Mains |
Input Type | Analogue, Digital |
Output Type | Digital |
Battery Type | Li-Ion |
Battery Life | 4 h, 9-1/2 h |
Dimensions | 295 x 210 x 105mm |
Weight | 2.5kg |
Height | 105mm |
Width | 210mm |
Minimum Operating Temperature | 0°C |
Length | 295mm |
Model Number p | DAS60 |
Maximum Operating Temperature | +40°C |