- RS Stock No.:
- 880-2201
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
SGD360.55
(exc. GST)
SGD393.00
(inc. GST)
Units | Per unit |
1 + | SGD360.55 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 880-2201
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Note
IMPORTANT Check if legal for use in your country before purchase
RS PRO Full HD Vehicle Video Recorder with GPS
RS PRO Full HD Vehicle Video Recorder automatically and continuously records all your journeys. The recordings are saved in a loop on the pre-formatted SD card (not supplied). Once the card is full, the old recorded journeys are automatically replaced with your current journey. So no information relating to your latest journeys will be lost. Finally, the 30 seconds before and after an impact are stored in a secure file.
Why are Dash Cams important?
Dash cams are fast becoming the must have equipment for all motorists. In the event of an accident the best form of evidence is video. RS PRO dash cams are easy to install, easy to use and offers added security.
What are the key features?
GPS Tracker
This device offers an integrated GPS: your vehicle can be geo-located wherever you are and associated with Google Maps. This sophisticated technology also allows you to analyse a variety of data relating to your vehicle: GPS position, direction, average speed, distance travelled, journey time, etc.
Resistant Black Box
Manufactured using high quality components, the GPS full-HD recorder continually functions even in the most demanding environments temperature. Placed on your windscreen near to your interior review mirror, GPS full-HD recorder can resist extreme temperature ranging from -10°C to +70°C.
Gyroscopic Sensor
The G shock sensor records all your vehicles movements: sudden acceleration, excessive braking and heavy movements while swerving. These elements will provide details of any accident and can be used to analyse an event that has occurred on the road. The GPS full-HD recorder is thus a complete on-board black box, storing your vehicles video and movement data
Wide-angle Full HD Camera
With its 1080p camera and 105° wide-angle lens, the full-HD GPS recorder offers a wide and clear overview of the road. The camera sensor is highly sensitive and adapts to the roads visibility conditions. In other words, the sensor adapts to low and high luminosity conditions as well as sudden changes in light (when exiting a tunnel, for example). Thanks to its Full HD 1080p camera, the video is equally clear at night.
Built-in Display
The full-HD GPS recorder offers an ingenious screen integrated into the device, measuring 2.5 in. It enables you to view your recordings from your vehicle, and to review the chain of events that just occurred directly following an accident. The GPS full-HD recorder will save you precious time and enable you to easily report an accident.
Why are Dash Cams important?
Dash cams are fast becoming the must have equipment for all motorists. In the event of an accident the best form of evidence is video. RS PRO dash cams are easy to install, easy to use and offers added security.
What are the key features?
GPS Tracker
This device offers an integrated GPS: your vehicle can be geo-located wherever you are and associated with Google Maps. This sophisticated technology also allows you to analyse a variety of data relating to your vehicle: GPS position, direction, average speed, distance travelled, journey time, etc.
Resistant Black Box
Manufactured using high quality components, the GPS full-HD recorder continually functions even in the most demanding environments temperature. Placed on your windscreen near to your interior review mirror, GPS full-HD recorder can resist extreme temperature ranging from -10°C to +70°C.
Gyroscopic Sensor
The G shock sensor records all your vehicles movements: sudden acceleration, excessive braking and heavy movements while swerving. These elements will provide details of any accident and can be used to analyse an event that has occurred on the road. The GPS full-HD recorder is thus a complete on-board black box, storing your vehicles video and movement data
Wide-angle Full HD Camera
With its 1080p camera and 105° wide-angle lens, the full-HD GPS recorder offers a wide and clear overview of the road. The camera sensor is highly sensitive and adapts to the roads visibility conditions. In other words, the sensor adapts to low and high luminosity conditions as well as sudden changes in light (when exiting a tunnel, for example). Thanks to its Full HD 1080p camera, the video is equally clear at night.
Built-in Display
The full-HD GPS recorder offers an ingenious screen integrated into the device, measuring 2.5 in. It enables you to view your recordings from your vehicle, and to review the chain of events that just occurred directly following an accident. The GPS full-HD recorder will save you precious time and enable you to easily report an accident.
Features and Benefits
Full HD Vehicle Video Recorder with GPS
105゚ Wide-angle CMOS Lens
2.5in. TFT LCD
Audio input: Built-in microphone
Compatible with SDHC Card up to 128GB
Loop recording / On start recording
Emergency recording, file save to separate area to prevent overwritten
Built-in G-Sensor auto recording accident footage
GPS: Speed / coordinate / auto time calibration
105゚ Wide-angle CMOS Lens
2.5in. TFT LCD
Audio input: Built-in microphone
Compatible with SDHC Card up to 128GB
Loop recording / On start recording
Emergency recording, file save to separate area to prevent overwritten
Built-in G-Sensor auto recording accident footage
GPS: Speed / coordinate / auto time calibration
Specification
Sensor: 5MP Full HD CMOS sensor
Resolution: Full-HD 1080P NTSC 30FPS / PAL 25FPS
Power supply: DC5V±5% / 1 Amp.
Operating temperature: -10℃ ∼ +70℃
Storage Min. 4GB ∼ Max. 128GB SDHC Card, Class 10 above
Recording: Prompt recording when power on stop recording when power off
Recording data: Date/time/video/audio/g-sensor/GPS
Storage format: Specific file play via PC player and 2.5LCD monitor
Audio input: Built-in microphone
Time setting: Built-in permanent calendar with adjustable function through remote control or bundled player.
G-sensor: Built-in 3D G-sensor
GPS: Speed / coordinate / auto time calibration
Google map: Driving route, direction, speed
Resolution: Full-HD 1080P NTSC 30FPS / PAL 25FPS
Power supply: DC5V±5% / 1 Amp.
Operating temperature: -10℃ ∼ +70℃
Storage Min. 4GB ∼ Max. 128GB SDHC Card, Class 10 above
Recording: Prompt recording when power on stop recording when power off
Recording data: Date/time/video/audio/g-sensor/GPS
Storage format: Specific file play via PC player and 2.5LCD monitor
Audio input: Built-in microphone
Time setting: Built-in permanent calendar with adjustable function through remote control or bundled player.
G-sensor: Built-in 3D G-sensor
GPS: Speed / coordinate / auto time calibration
Google map: Driving route, direction, speed
Typical Applications
Dash cams are used by haulage firms, commercial and domestic vehicles.
Specifications
Attribute | Value |
---|---|
Incident Detection | Yes |
GPS | Yes |
Night Vision | Yes |
WiFi | No |
Screen Size | 2.5in |
Microphone | Yes |
Memory Card Format | SD |
Resolution | 1920 x 1080pixels |