- RS Stock No.:
- 688-9411
- Mfr. Part No.:
- NCV1413BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 688-9411
- Mfr. Part No.:
- NCV1413BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Minimum DC Current Gain | 1000 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |