- RS Stock No.:
- 327-0454
- Mfr. Part No.:
- 512608
- Manufacturer:
- Paulstra Hutchinson
9 In Global stock for delivery within 4 working day(s)
55 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD37.75
(exc. GST)
SGD41.15
(inc. GST)
Units | Per unit |
1 - 24 | SGD37.75 |
25 - 49 | SGD36.95 |
50 + | SGD35.84 |
- RS Stock No.:
- 327-0454
- Mfr. Part No.:
- 512608
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 65mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |