- RS Stock No.:
- 886-3171
- Mfr. Part No.:
- 40-9428F
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3171
- Mfr. Part No.:
- 40-9428F
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
98 & 99 Series Crimp Contacts
Professional range of Cinch Connectors D-sub male and female crimp contacts from the 98 & 99 series. All contacts have a gold finish.
Cinch Circular Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Crimp |
Contact Type | Pin |
Series | 40 |
Length | 14.3mm |