- RS Stock No.:
- 885-7643
- Mfr. Part No.:
- 40-9415HDS
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7643
- Mfr. Part No.:
- 40-9415HDS
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
95 Series High Density D-Sub Connectors
Cinch Connectivity 95 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The 95 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | High Density D-Sub |
Termination Method | Crimp |
Housing Material | Steel |
Length | 30.8mm |
Width | 16.3mm |
Depth | 12.6mm |
Contact Plating | Gold |
Dimensions | 30.8 x 16.3 x 12.6mm |
Series | 94 |