- RS Stock No.:
- 719-5975
- Mfr. Part No.:
- M83513/22-F01NP
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 719-5975
- Mfr. Part No.:
- M83513/22-F01NP
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Glenair Micro D Connectors MIL-DTL-83513, Vertical Mount
Glenair Micro D vertical mount printed circuit board connectors are potted with epoxy resin and are environmentally sealed. These military grade connectors feature electroless nickel plated aluminium shells and flourosilicone interfacial seals. The connector contact terminals are spaced on .100 inch by .100 inch centers.
Electroless nickel plated metal shell
Attached jackposts
Printed Circuit Tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Attached jackposts
Printed Circuit Tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Note
Socket connector shown.
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Termination Method | Solder |
Current Rating | 3.0A |
Housing Material | Liquid Crystal Polymer |
Length | 59.44mm |
Width | 8.46mm |
Depth | 7.87mm |
Series | M83513 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Dimensions | 59.44 x 8.46 x 7.87mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +150°C |