ITT Cannon D*JK/D*JT 37 Way Right Angle Through Hole D-sub Connector Plug
- RS Stock No.:
- 342-0053
- Mfr. Part No.:
- DCJK37P4-1AWN
- Manufacturer:
- ITT Cannon
Available for back order.
Price Each
SGD35.21
(exc. GST)
SGD38.38
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | SGD35.21 |
20 - 39 | SGD34.15 |
40 + | SGD33.13 |
- RS Stock No.:
- 342-0053
- Mfr. Part No.:
- DCJK37P4-1AWN
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
90° PCB Contact
Integral earthing strap & captive 4-40 UNC nut
Sockets include board locks
Sockets include board locks
![](https://media.rs-online.com/t_line/L342002-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 100 V dc |
Length | 69.32mm |
Width | 12.55mm |
Depth | 10.72mm |
Series | D*JK/D*JT |
Dimensions | 69.32 x 12.55 x 10.72mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |
Contact Size | 20 |