Norcomp 9 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock
- RS Stock No.:
- 174-8651
- Mfr. Part No.:
- 178-009-313R491
- Manufacturer:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8651
- Mfr. Part No.:
- 178-009-313R491
- Manufacturer:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female/Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
D Connector Type | Dual Ports D-Sub |
Termination Method | Solder |
Mounting Hardware | 4-40 Inserts/Board Lock |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 30.58mm |
Width | 25.4mm |
Depth | 31.75mm |
Dimensions | 30.58 x 25.4 x 31.75mm |
Contact Plating | Gold Flash |
Contact Material | Brass |
Series Number | 178 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |