TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 136-1789
- Mfr. Part No.:
- 1393481-5
- Manufacturer:
- TE Connectivity
1000 In stock for delivery within 4 working days
Added
Price Each (In a Box of 100)
SGD7.645
(exc. GST)
SGD8.333
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | SGD7.645 | SGD764.50 |
500 + | SGD6.881 | SGD688.10 |
*price indicative |
- RS Stock No.:
- 136-1789
- Mfr. Part No.:
- 1393481-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
D-SUB Eurostyle Footprint HD-20 90° screw lock
Constructed to DIN 41494, 3TE module, 15.24 mm width
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Screw lock UNC 4-40 internal thread
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Screw lock UNC 4-40 internal thread
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Standards
DIN 41652
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 2.2A |
Housing Material | PBT |
Length | 31.19mm |
Width | 12.93mm |
Depth | 21.12mm |
Series | Amplimite HD-20 |
Contact Material | Copper Alloy |
Dimensions | 31.19 x 12.93 x 21.12mm |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |