Elco Europe Avnet Emg 9 Way Right Angle PCB D-sub Connector Socket
- RS Stock No.:
- 472-152
- Mfr. Part No.:
- 588343009000002+
- Manufacturer:
- Elco Europe Avnet Emg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-152
- Mfr. Part No.:
- 588343009000002+
- Manufacturer:
- Elco Europe Avnet Emg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elco Europe Avnet Emg | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Housing Material | PET | |
| Voltage Rating | 350 V ac/dc | |
| Width | 20.8mm | |
| Depth | 12.7mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Elco Europe Avnet Emg | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Housing Material PET | ||
Voltage Rating 350 V ac/dc | ||
Width 20.8mm | ||
Depth 12.7mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Non Compliant


Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Related links
- FCT from Molex 173107 9 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug with 4-40 UNC Female
- FCI 15 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch
- FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 7 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- TE Connectivity AMPLIMITE HDP-20 15 Way Right Angle PCB D-sub Connector Socket with 4-40 UNC Female
- FCT from Molex FM 10 Way Right Angle PCB D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides Male