- RS Stock No.:
- 447-099
- Mfr. Part No.:
- DRS116
- Manufacturer:
- Mcmurdo
Discontinued product
- RS Stock No.:
- 447-099
- Mfr. Part No.:
- DRS116
- Manufacturer:
- Mcmurdo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mcmurdo Connector Socket
The Mcmurdo rectangular connector socket is non-reversible, plugs and sockets suitable for plug-in module systems. This female socket has 16 number of contacts which is made of gold plated copper alloy. The housing material is DAP.
Features and Benefits
It has electrical rating of 5A and 800VDC.
Termination type is solder
8 number of poles
Rugged construction
180° polarise
Termination type is solder
8 number of poles
Rugged construction
180° polarise
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Gender | Female |
Body Orientation | Straight |
Current Rating | 5A |
Housing Material | DAP |
Voltage Rating | 800 V dc |
Length | 62.7mm |
Width | 22.2mm |
Depth | 22.7mm |
Dimensions | 62.7 x 22.2 x 22.7mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |