Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Bulk discount available

Subtotal (1 unit)*

SGD7.52

(exc. GST)

SGD8.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD7.52
10 +SGD6.91

*price indicative

RS Stock No.:
339-961
Distrelec Article No.:
300-81-411
Mfr. Part No.:
6355-0060-02
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Gender

Male

Number of Contacts

26

Material

Zinc

Standards/Approvals

No

The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for enhanced corrosion resistance and durability. The contact pins are made from copper alloy, ensuring reliable and stable connections. With an operating temperature range of -55°C to +110°C, it is well-suited for a variety of industrial applications requiring secure and efficient performance in challenging environments.

Packed in Kit with male or female D-sub connector

Available in different sizes

Related links