TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 25 Way
- RS Stock No.:
- 191-8270
- Mfr. Part No.:
- 5748676-3
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 191-8270
- Mfr. Part No.:
- 5748676-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Housing Material | Zinc | |
| Housing Material Plating | Zinc | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Housing Material Zinc | ||
Housing Material Plating Zinc | ||
Series AMPLIMITE | ||
RFI / EMI shielding
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units
