- RS Stock No.:
- 219-2173
- Mfr. Part No.:
- ILCX13-HF3F18-12.000MHz
- Manufacturer:
- ILSI
Discontinued product
- RS Stock No.:
- 219-2173
- Mfr. Part No.:
- ILCX13-HF3F18-12.000MHz
- Manufacturer:
- ILSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ILCX13 series crystal has output frequency 12 MHz and it is available in SMD package of dimension 3.5 x 2.5 x 0.9mm. It is use in PCMCIA cards storage, PCs, wireless Lan. It's operating temperature is -20°C to +70°C
SMD Package
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 3.2. x 2.50 x 0.9mm |
Frequency Tolerance | ?20ppm |