- RS Stock No.:
- 173-5654
- Mfr. Part No.:
- FKFSREIHM0.032768‐T3
- Manufacturer:
- Fox Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-5654
- Mfr. Part No.:
- FKFSREIHM0.032768‐T3
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FSR
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 8.7mm |
Height | 2.5mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |