- RS Stock No.:
- 173-4487
- Mfr. Part No.:
- FC5BQCCMC16.0‐T1
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-4487
- Mfr. Part No.:
- FC5BQCCMC16.0‐T1
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
Product Details
FQ5032B
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1.2mm |
Dimensions | 5 x 3.2 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |