RS PRO 26MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 144-5083
- Manufacturer:
- RS PRO

View all Crystal Units
Temporarily out of stock - back order for despatch 14/11/2022, delivery within 4 working days from despatch date
Price Each (In a Pack of 20)
SGD0.501
(exc. GST)
SGD0.536
(inc. GST)
units | Per unit | Per Pack* |
20 + | SGD0.501 | SGD10.02 |
*price indicative |
- RS Stock No.:
- 144-5083
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
Specifications
Attribute | Value |
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMT |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |