Renesas Electronics, 74MHz XO Crystal Oscillator, ±20ppm HCMOS SMD XLH736074.250000I
- RS Stock No.:
- 264-3501
- Mfr. Part No.:
- XLH736074.250000I
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 264-3501
- Mfr. Part No.:
- XLH736074.250000I
- Manufacturer:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Renesas Electronics | |
Oscillator Type | XO | |
Output Frequency | 74MHz | |
Frequency Stability | ±20ppm | |
Package Type | SMD | |
Output Level | HCMOS | |
Select all | ||
---|---|---|
Manufacturer Renesas Electronics | ||
Oscillator Type XO | ||
Output Frequency 74MHz | ||
Frequency Stability ±20ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||