- RS Stock No.:
- 173-2424
- Mfr. Part No.:
- Q33310F70003311
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 173-2424
- Mfr. Part No.:
- Q33310F70003311
- Manufacturer:
- Epson
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SG-310
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 24MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.05mm |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |