- RS Stock No.:
- 162-8979
- Mfr. Part No.:
- NB6L72MMNG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-8979
- Mfr. Part No.:
- NB6L72MMNG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Multiplexers and Crosspoint Switches, ON Semiconductor
Clock Multiplexers
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL and LVDS; inputs are generally differential and may be multiplexed between two or more pairs of signals.
Specifications
Attribute | Value |
---|---|
Array Configuration | 2 x 2 |
Number of Arrays | 1 |
3 dB Bandwidth | 3000MHz |
Category | General Purpose |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Typical Single Supply Voltage | 2.375 → 3.63 V |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Number of Array Outputs | 2 |
Number of Array Inputs | 2 |