Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Neutrik, HX-BNC Crimping Die Set, BNC, Hex size 5mm
RS Stock No.:
719-3398
Mfr. Part No.:
DIE-BNC-PG
Manufacturer:
Neutrik
This image is representative of the product range
View all Crimping Dies
Discontinued product
RS Stock No.:
719-3398
Mfr. Part No.:
DIE-BNC-PG
Manufacturer:
Neutrik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Assembly_tools
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
LI
Assembly Tools for Neutrik Nickel Plated BNC Connectors
The Neutrik BNC assembly tool range includes a heavy duty crimp frame, relevant die sets and a spanner.
Attribute
Value
Crimp Connector Type
BNC
Hex Size
5 mm, 6.47mm
Series
HX-BNC