- RS Stock No.:
- 161-8490
- Mfr. Part No.:
- 171809-1
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 4 working days
Added
Price 1 Bag of 8000
SGD1,940.00
(exc. GST)
SGD2,114.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD1,940.00 | SGD0.242 |
5 - 9 | SGD1,875.33 | SGD0.234 |
10 + | SGD1,750.31 | SGD0.219 |
*price indicative |
- RS Stock No.:
- 161-8490
- Mfr. Part No.:
- 171809-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Length | 22.9mm |
Number of Contacts | 1 |
Series | Positive Lock .250 Mk I |