TE Connectivity Positive Lock .110 Mk III Series, 1 Way Nylon Crimp Terminal Housing, Natural

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Positive Lock 110 Mark III Receptacle Housings

Positive Lock 110 Mark III crimp receptacle housings designed for use in electronic gas igniter applications. The positive lock 110 Mark III housing provides insulation to the positive lock receptacle and features internal locking ramps for a secure connection with the receptacle. These Positive Lock housings have a lower profile design than other Positive Lock connectors and a 25.4mm length. The Positive Lock 110 Mark III housing fits inside the gas igniter terminal cavity and is designed to centre the crimp receptacle inside it. This centering feature allows the receptacle to be accurately aligned and mated to the igniter tab within the plastic shroud that surrounds it.

Features and Benefits

• Positive Locking mechanism for secure mating
• Provides insulation to positive lock receptacles
• Low profile design, fits within gas igniter terminal cavity
• Ergonomic, easy to grip design
• Centres receptacle for accurate mating with igniter tab

Product Application Information

Positive Lock 110 Mark III receptacle housings are designed for use in electronic gas igniter applications. These applications include cooking ranges, gas grills and other applications where a gas flame needs to be ignited

TE Connectivity Positive Lock Range

Specifications
Attribute Value
Connector Type Receptacle Housing
Body Material Nylon
Length 25.4mm
Colour Natural
Number of Contacts 1
Series Positive Lock .110 Mk III
19725 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 0.364
(exc. GST)
SGD 0.389
(inc. GST)
units
Per unit
Per Pack*
25 +
SGD0.364
SGD9.10
*price indicative
Related Products
A range of 2 position housings for use ...
Description:
A range of 2 position housings for use with .250 Positive Lock Mark I receptacle crimp terminals. These housings enable two receptacle terminals to plug simultaneously into the vertical tab terminals of RF series PCB relays in one easy step. ...
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical ...
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.