- RS Stock No.:
- 719-5118
- Mfr. Part No.:
- 1766194-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-5118
- Mfr. Part No.:
- 1766194-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
TE Connectivity ELCON Drawer Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Elcon Mini Drawer, Lower Drawer, Middle Drawer and Top Drawer Connector Housings |
Series | ELCON Drawer |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 1.2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 16AWG |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Wire Size AWG | 16AWG |