- RS Stock No.:
- 179-6485
- Mfr. Part No.:
- 16-02-0105-TR5000
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 179-6485
- Mfr. Part No.:
- 16-02-0105-TR5000
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
A range of SL series crimp terminal contacts for use in the SL range of connector housings.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
A crimp tool is also available, see stock number 809-2394
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
A crimp tool is also available, see stock number 809-2394
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
The Molex SL Crimp contacts of SL series has male crimp termination type.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | 70066 Housing, 70107 Housing |
Termination Method | Crimp or Compression |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 24AWG |
Series Number | 70021 |
Maximum Contact Resistance | 10mΩ |
Maximum Operating Temperature | +105°C |