- RS Stock No.:
- 545-8511
- Mfr. Part No.:
- EPM7064AETI44-7N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 545-8511
- Mfr. Part No.:
- EPM7064AETI44-7N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX 7000A |
Number of Macro Cells | 64 |
Number of User I/Os | 36 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 4 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Maximum Operating Temperature | +85 °C |
Pin Count | 44 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 0.95mm |
Height | 0.95mm |
Length | 10mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 10mm |
Minimum Operating Supply Voltage | 3 V |
Re-programmability Support | Yes |