- RS Stock No.:
- 177-1878
- Mfr. Part No.:
- ATF1500A-10JU
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 177-1878
- Mfr. Part No.:
- ATF1500A-10JU
- Manufacturer:
- Microchip Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ATF 1500A IS A HIGH Performance ,High density complex PLD.built on an advanced Flash technology,it has maximum pin to pin dealys of 7.5 ns and supports sequential logic operation at speeds up to 125Mhz
High density,high performance Electrically -erasable complex
programmable logic device
44 pin ,32 i/o CPLD
7.5 ns maximum pin to pin delay
Registered operation upto 125 Mhz
fully connected input and feedback logic array
backwatd comppatibility with ATF 1500/L software and hardware
programmable logic device
44 pin ,32 i/o CPLD
7.5 ns maximum pin to pin delay
Registered operation upto 125 Mhz
fully connected input and feedback logic array
backwatd comppatibility with ATF 1500/L software and hardware
Specifications
Attribute | Value |
---|---|
Family Name | ATF1500A |
Number of Macro Cells | 32 |
Number of User I/Os | 36 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 32 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Maximum Operating Temperature | +85 °C |
Pin Count | 44 |
Minimum Operating Temperature | -40 °C |
Propagation Delay | 10ns |
Individual Output Enable Control | Yes |
Dimensions | 16.6 x 16.6 x 4.06mm |
Height | 4.06mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 16.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 16.6mm |
Re-programmability Support | Yes |
Propagation Delay Test Condition | 35pF |