- RS Stock No.:
- 169-5490
- Mfr. Part No.:
- EPM3032ALC44-10N
- Manufacturer:
- Altera
Available for back order.
Added
Price Each (In a Tube of 26)
SGD3.65
(exc. GST)
SGD3.98
(inc. GST)
Units | Per unit | Per Tube* |
26 + | SGD3.65 | SGD94.90 |
*price indicative |
- RS Stock No.:
- 169-5490
- Mfr. Part No.:
- EPM3032ALC44-10N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX 3000A |
Number of Macro Cells | 32 |
Number of User I/Os | 34 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 2 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Maximum Operating Temperature | +70 °C |
Pin Count | 44 |
Minimum Operating Temperature | 0 °C |
Individual Output Enable Control | Yes |
Dimensions | 16.59 x 16.59 x 3.81mm |
Height | 3.81mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 16.59mm |
Re-programmability Support | Yes |
Width | 16.59mm |
Minimum Operating Supply Voltage | 3 V |