- RS Stock No.:
- 169-5486
- Mfr. Part No.:
- EPM7128AETI100-7N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 169-5486
- Mfr. Part No.:
- EPM7128AETI100-7N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX 7000A |
Number of Macro Cells | 128 |
Number of User I/Os | 84 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 8 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Minimum Operating Temperature | -40 °C |
Pin Count | 100 |
Maximum Operating Temperature | +85 °C |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 14mm |
Re-programmability Support | Yes |