Lenze Jaw Coupling Coupler
- RS Stock No.:
- 489-3856
- Mfr. Part No.:
- 13007068
- Manufacturer:
- Lenze
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD14.86
(exc. GST)
SGD16.20
(inc. GST)
- RS Stock No.:
- 489-3856
- Mfr. Part No.:
- 13007068
- Manufacturer:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Coupling Types | Jaw Coupling | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.4mm | |
| Misalignment - Axial | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Coupling Types Jaw Coupling | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.4mm | ||
Misalignment - Axial 0.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
