RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-057
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD53.05
(exc. GST)
SGD57.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.05 |
*price indicative
- RS Stock No.:
- 606-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34 mm | |
| Length | 50mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Series | RCD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34 mm | ||
Length 50mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Series RCD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 15 mm Bore, Black Oxide Steel
RS PRO Rigid Couplings are designed to provide a secure connection between two shafts, ensuring precise alignment and torque transmission. Ideal for applications requiring high torsional rigidity, these couplings are essential for maintaining system stability and performance.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Offers durability and resistance to wear
Precision machined bore = Ra 0.8: Provides a smooth finish for reduced friction
Patchlock Anti-Vibration Screws: Minimises loosening under dynamic conditions
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Robotics
Conveyors
Pumps and compressors
Additional Information
Available in various materials including Stainless Steel 303 and Aluminium 2024 for different environmental conditions and requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling

