Ruland, 41.3 mm OD 12 mm, 58.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

SGD295.46

(exc. GST)

SGD322.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD295.46

*price indicative

RS Stock No.:
591-832
Mfr. Part No.:
MBCL41-12-12-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

41.3 mm

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.294 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

0.38mm

Hub Material

Aluminium

Misalignment - Axial

0.76mm

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland is a precision-engineered bellows coupling designed to accommodate increased misalignment, making it ideal for high-performance applications. Manufactured from high-quality anodized aluminum hubs and featuring a stainless steel bellows, this coupling offers a lightweight solution with low inertia. The balanced design ensures reduced vibration at high speeds, allowing for optimal performance in demanding environments. Its advanced manufacturing process adheres to strict quality controls, ensuring reliability and longevity. With RoHS3 and REACH compliance, this coupling not only stands out in durability but also in environmental responsibility. The unique structure of the bellows allows for flexibility in various alignment scenarios, while the component's exceptional torque capabilities make it well-suited for use in critical machinery.

Lightweight construction reduces overall system inertia

Enhanced misalignment capabilities support complex engineering requirements

Manufactured from premium materials, ensuring high durability

Balanced design contributes to minimal vibration during operation

ISO 9001:2015 certified manufacturing process guarantees quality

Related links