- RS Stock No.:
- 827-6713
- Mfr. Part No.:
- H7CN-XLN AC100-240
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 827-6713
- Mfr. Part No.:
- H7CN-XLN AC100-240
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
H7CN Digital Counter
The H7CN digital counters are a single pre-set counter with a four digit LED display. Various models are available and options such as up, down and reversible counting. They can be operated on a wide range of ac or dc voltages. The count speed of up to 5K counts per second make them extremely versatile and suitable for many possible applications. The units are a standard 48x48mm DIN size but panel mounting adaptors, sockets and accessories are available separately.
Single pre-set counter
Panel, track or surface mount
Sustained output until reset
Supply Voltage AC: 100 to 240 Vac
Supply Voltage DC: 12 to 48 Vdc
Operating temperature range: -10 to +55 °C
Panel, track or surface mount
Sustained output until reset
Supply Voltage AC: 100 to 240 Vac
Supply Voltage DC: 12 to 48 Vdc
Operating temperature range: -10 to +55 °C
Standards
UL / CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Display Type | LED |
Input Type | No Voltage |
Connection Type | 8 Pin Socket |
Reset Method | External, Manual, Power Reset |
Number of Digits | 4 |
Mounting Type | Flush Mount, Surface Mount |
Output / Interface | SPST-NO Contact |
Count Direction | Increment |
Digit Height | 10 mm |
Display Range | 0 → 9999 |
Measurement Range | 0 → 9999 |
Minimum Operating Temperature | -10°C |
Series | H7CN |
Weight | 110g |
Maximum Operating Temperature | +55°C |