- RS Stock No.:
- 820-8394
- Mfr. Part No.:
- 20007-17
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-8394
- Mfr. Part No.:
- 20007-17
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell 20000 Series Hour Meters
The 20000 series hour meters are suitable for various application including warranty programs, maintenance, leasing applications and testing purposes. Before shipping each unit is tested rigorously and needs to pass a 100% function and timing accuracy test. All the pats are in process inspected and benefit from an uncommon design meaning the motor and frame are integrated into one substructure.
Potential Applications
Infotech, surtran, industrial, medical, marine
Potential Applications
Infotech, surtran, industrial, medical, marine
Rugged design, shock resistant, polycarbonate, tamper-proof case
Choice of 24, 120 and 240 VAC models
A variety of styles for size, termination and mounting flexibility
Sealed to IP65
Single phase, synchronous, permanently lubricated motor
Screw terminals, wire lead, or 1/4 inch blade
Choice of 24, 120 and 240 VAC models
A variety of styles for size, termination and mounting flexibility
Sealed to IP65
Single phase, synchronous, permanently lubricated motor
Screw terminals, wire lead, or 1/4 inch blade
Specifications
Attribute | Value |
---|---|
Supply Voltage | 216 → 264 V ac |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Automatic |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Count Direction | Up |
Digit Height | 3 mm |
Maximum Count Frequency | 60Hz |
Display Range | 0 → 99999.9 h |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +68°C |
Measurement Range | 0 → 99999.9h |