- RS Stock No.:
- 812-7989
- Mfr. Part No.:
- LC4H-R6-AC24V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7989
- Mfr. Part No.:
- LC4H-R6-AC24V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
LCD Electronic Counter, LC4H Series
Premium LCD Electronic counters which can supply a variety of functions to suit a comprehensive range of applications.
Features of the LC4H Series
IP66 rated, offering a water-proof and dirt solution for reliable operation even within poor environments
Easier installation thanks to a short body design of 64.5mm (Screw termination) and 70.1mm (Pin Termination)
2 colour bright backlit LCD display makes reading and setting the counter simple to understand
Supplied in
LC4H-S Specific Features
Pre-Scaling function offered to convert lengths and volumes to a user-defined values to then dusplay results
Simple setup of operation modes via side mounted DIP switches
IP66 rated, offering a water-proof and dirt solution for reliable operation even within poor environments
Easier installation thanks to a short body design of 64.5mm (Screw termination) and 70.1mm (Pin Termination)
2 colour bright backlit LCD display makes reading and setting the counter simple to understand
Supplied in
LC4H-S Specific Features
Pre-Scaling function offered to convert lengths and volumes to a user-defined values to then dusplay results
Simple setup of operation modes via side mounted DIP switches
Panasonic Panel Mounting 48x48
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Terminal |
Reset Method | Manual |
Number of Digits | 6 |
Mounting Type | Flush Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Backlighting | Yes |
Maximum Count Frequency | 5kHz |
Display Range | 0 → 9999 |
Minimum Operating Temperature | -10°C |
Maximum Temperature | +55°C |
Maximum Operating Temperature | +55°C |
Measurement Range | 0 → 9999 |