- RS Stock No.:
- 200-1128
- Mfr. Part No.:
- 0 732 030
- Manufacturer:
- Hengstler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-1128
- Mfr. Part No.:
- 0 732 030
- Manufacturer:
- Hengstler
Technical data sheets
Legislation and Compliance
Product Details
Hengstler Digital Counter
The Hengstler TICO 732 series digital counter is a dual preset and multifunctional panel mount device that includes a timer, counter and tachometer. This counter has a voltage input simple to program. It also has a 6-digit LED display. It has a voltage rating between 12VDC and 24VDC. The user can set the unit in counter mode, tachometer mode, and time meter mode. The counter mode and time meter mode can be programmed for quadrature, differential, and count/direction. Whereas in the case of tachometer mode, incoming pulses are counter per gate time that can be pre-selected. The user can also indicate over-speed or under-speed and time meter mode that are programmable time ranges and decimal points. This counter has a maximum count frequency of 5KHz.
Features and Benefits
Keypad locking function
Prescaler option - multiplier programmable from -99999 to 999999
Plug-in screw terminal connection
Panel cut-out dimensions are 45mm x 45mm
Bi-directional counting
Decimal point and prescaler
Front dimensions 48mm x 48mm
Programmable NPN or PNP Inputs
Operating temperature ranges between 0°C and 50°C
Prescaler option - multiplier programmable from -99999 to 999999
Plug-in screw terminal connection
Panel cut-out dimensions are 45mm x 45mm
Bi-directional counting
Decimal point and prescaler
Front dimensions 48mm x 48mm
Programmable NPN or PNP Inputs
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
Certifications
UL approved
CUL E 96337
CUL E 96337
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Count Mode | Minutes, Seconds |
Display Type | LED |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Relay, Transistor |
Digit Height | 7.6 mm |
Maximum Count Frequency | 5kHz |
Display Range | -99999 → 999999 |
Measurement Range | -99999 → 999999 |
Series | TICO 732 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |