- RS Stock No.:
- 188-4411
- Mfr. Part No.:
- 701PR0512D0512A
- Manufacturer:
- Curtis
Discontinued product
- RS Stock No.:
- 188-4411
- Mfr. Part No.:
- 701PR0512D0512A
- Manufacturer:
- Curtis
Technical data sheets
Legislation and Compliance
Product Details
Hour meters
These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.
Curtis Hour Counter
The Curtis PCB mount hour counter has a 6-digit, 7-segment 5mm height LCD display. Its voltage rating ranges between 12VDC and 48VDC or 20VAC and 60VAC. The LCD of the hour meter features a flashing hour-glass icon that indicates hour meter activity. This icon flashes at a rate of 3 seconds on followed by 1 second off.
Features and Benefits
Silent operation, no moving parts
Exceptional reliability due to non: volatile memory (EEPROM)
Low power consumption
Solder pin connection
Electrical reset method
High shock and vibration resistance
Resettable
Count capacity is 99999.9 hours
Operation temperature ranges between : -40°C and 85°C
Exceptional reliability due to non: volatile memory (EEPROM)
Low power consumption
Solder pin connection
Electrical reset method
High shock and vibration resistance
Resettable
Count capacity is 99999.9 hours
Operation temperature ranges between : -40°C and 85°C
Applications
Medical equipment
Transport
Industrial vehicles
Other industrial equipment
Transport
Industrial vehicles
Other industrial equipment
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 → 12 V ac |
Display Type | LCD |
Input Type | Voltage |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 5 mm |
Backlighting | Yes |
Display Range | 0 → 99999.9 |
Measurement Range | 0 → 99999.9 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |