- RS Stock No.:
- 806-2983
- Mfr. Part No.:
- MM74HC595MTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2983
- Mfr. Part No.:
- MM74HC595MTC
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HC |
Mounting Type | Surface Mount |
Operation Mode | Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |